TruComponents 656581 Temperature sensor -50-200 °C Open end cable

MPN
656581
EAN-13
4064161192215
Order Code
65-6581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £22.83
3+ £21.60
5+ £20.49
10+ £19.49
25+ £18.59
50+ £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The resistance sensor is used for a temperature range of -50°C to +200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Dim (Ø) 6mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779572
Plastic free packaging Plastic-free packaging
Probe Diameter 6mm
Temperature reading range -50 up to 200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot