TruComponents 656579 PT100 Temperature sensor -50-200 °C Open end cable 2 m

MPN
656579
EAN-13
4064161192192
Order Code
65-6579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £22.39
3+ £21.18
5+ £20.09
10+ £19.11
25+ £18.22
50+ £17.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The resistance sensor is used for a temperature range of -50°C to +200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy B
Cable Length 2m
Dim (Ø) 6mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779564
Model PT100
Plastic free packaging Plastic-free packaging
Probe Diameter 6mm
Temperature reading range -50 up to 200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot