TruComponents 656578 K Temperature sensor -200-1200 °C Open end cable

MPN
656578
EAN-13
4064161192185
Order Code
65-6578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £46.15
3+ £43.66
5+ £41.42
10+ £39.40
25+ £37.57
50+ £35.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The resistance sensor is used for a temperature range of -200°C to +1200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2.5m
Dim (Ø) 1.5mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779560
Model K
Plastic free packaging Plastic-free packaging
Probe Diameter 1.5mm
Temperature reading range -200 up to 1200°C
Temperature reading range (max.) 1200°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot