TruComponents 656577 PT100 Temperature sensor -50-400 °C Open end cable 4 m

MPN
656577
EAN-13
4064161192178
Order Code
65-6577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £32.02
3+ £30.29
5+ £28.73
10+ £27.33
25+ £26.06
50+ £24.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 267 in stock

The resistance sensor is used for a temperature range of -50°C to +400°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy B
Cable Length 4m
Dim (Ø) 8mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779556
Model PT100
Plastic free packaging Plastic-free packaging
Probe Diameter 8mm
Temperature reading range -50 up to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot