TruComponents 656576 PT100 Temperature sensor -50-200 °C Cable, open end 2 m

MPN
656576
EAN-13
4064161192161
Order Code
65-6576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.81
3+ £20.63
5+ £19.58
10+ £18.62
25+ £17.76
50+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The resistance sensor is used for a temperature range of -50°C to +200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy B
Cable Length 2m
Dim (Ø) 6mm
Enclosure material Stainless steel
Misc Attribute TC-9779552
Model PT100
Plastic free packaging Plastic-free packaging
Probe Diameter 6mm
Temperature reading range -50 up to 200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot