TruComponents 656575 Reflector 30 cm x 75 mm x 0.45 mm White TC-9460020 1pc

MPN
656575
EAN-13
4064161172491
Order Code
65-6575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.54
3+ £4.30
5+ £4.08
10+ £3.88
25+ £3.70
50+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The TRU COMPONENTS TC-9460020 is a white reflector measuring 30 cm in length, 75 mm in width, and 0.45 mm in thickness, supplied as a single piece.
Type Reflector
Factory colour White
Height 0.45mm
Length 30cm
Maximum Temperature 70°C
Min. temperature -30°C
Misc Attribute TC-9460020
Width 75mm

Reviews

Be the first to submit a review

Trustpilot