TruComponents 656574 Reflector White 62x51 62x51 mm 1pc

MPN
656574
EAN-13
4064161162683
Order Code
65-6574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.06
3+ £5.73
5+ £5.43
10+ £5.17
25+ £4.93
50+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,040 in stock

Thanks to the integrated polarization filter and the retro-reflective properties, the photoelectric sensor only receives the light beam from the reflector plate.
Type Reflector
Compatible With Retroreflective light barriers
Factory colour White
Length 62mm
Material Plastic
Max. media temperature +70°C
Media temperature (min.) -20°C
Misc Attribute 62x51
Plastic free packaging Plastic-free packaging
Width 51mm

Reviews

Be the first to submit a review

Trustpilot