TruComponents 656573 Reflector White 82 82x8 mm 1pc

MPN
656573
EAN-13
4064161162676
Order Code
65-6573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.20
3+ £4.92
5+ £4.66
10+ £4.45
25+ £4.24
50+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 550 in stock

Thanks to the integrated polarization filter and the retro-reflective properties, the photoelectric sensor only receives the light beam from the reflector plate.
Type Reflector
(Ø) 82mm
Compatible With Retroreflective light barriers
Factory colour White
Height 8mm
Material Plastic
Max. media temperature +70°C
Media temperature (min.) -20°C
Misc Attribute 82
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot