TruComponents 656572 Reflector White 65x40 65x40 mm 1pc

MPN
656572
EAN-13
4064161162669
Order Code
65-6572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.60
3+ £5.30
5+ £5.03
10+ £4.78
25+ £4.56
50+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Thanks to the integrated polarization filter and the retro-reflective properties, the photoelectric sensor only receives the light beam from the reflector plate.
Type Reflector
Compatible With Retroreflective light barriers
Factory colour White
Length 65mm
Material Plastic
Max. media temperature +70°C
Media temperature (min.) -20°C
Misc Attribute 65x40
Plastic free packaging Plastic-free packaging
Width 40mm

Reviews

Be the first to submit a review

Trustpilot