TruComponents 656571 Reflector White 85x55 85x55 mm 1pc

MPN
656571
EAN-13
4064161162652
Order Code
65-6571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.36
3+ £5.07
5+ £4.81
10+ £4.58
25+ £4.36
50+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 500 in stock

Thanks to the integrated polarization filter and the retro-reflective properties, the photoelectric sensor only receives the light beam from the reflector plate.
Type Reflector
Compatible With Retroreflective light barriers
Factory colour White
Length 85mm
Material Plastic
Max. media temperature +70°C
Media temperature (min.) -20°C
Misc Attribute 85x55
Plastic free packaging Plastic-free packaging
Width 55mm

Reviews

Be the first to submit a review

Trustpilot