TruComponents 656554 IR motion detector 230 V AC 220 - 240VAC 63mmx46mm 1pc

MPN
656554
EAN-13
4016139277219
Order Code
65-6554
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.36
3+ £25.88
5+ £24.55
10+ £23.35
25+ £22.27
50+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

The IR motion detector detects heat radiation from moving bodies (e.g. people and animals) and emits an electrical output signal. The sensor and the control unit are connected to each other via a cable, thus, the control unit can be mounted invisibly behind a panel.
Type IR Sensor
Connection Type Cable, open end
Contact Type 1 maker
Dim (W x H) 63 mm x 46 mm
Height 46mm
Light sensitivity (max.) 2000lx
Light sensitivity (min.) 3lx
Max. operating voltage 240V AC
Max. Range 3.6m
Max. switching capacity 600W
Maximum Temperature +40°C
Min. operating voltage 220V AC
Min. temperature -10°C
Misc Attribute KMP001-1
PIR detection angle (horizontal) 150°
PIR detection angle (vertical) 360°
Switching voltage (max.) 230V AC
Time range (max.) 12min
Time range (min.) 3s
Width 63mm

Reviews

Be the first to submit a review

Trustpilot