TruComponents 656547 Temperature sensor -30-+125 °C 10 kΩ 4050 K Radial lead

Image Representative of Range

TruComponents 656547 Temperature sensor -30-+125 °C 10 kΩ 4050 K Radial lead

MPN
656547
EAN-13
2050004875447
Order Code
65-6547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.646
25+ £0.616
50+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

The Tru Components 656547 is a temperature sensor designed to operate within a temperature range of -30°C to +125°C, featuring a resistance of 10 kΩ at 25°C and a temperature coefficient of 4050 K, with a radial lead configuration for easy integration into various electronic circuits.
Type Temperature Sensor
Connection Type Solder pins
Accuracy 5%
Dim (L x W x H) 37.5 x 6.5 x 5 mm
Height 5mm
Length 37.5mm
Misc Attribute 1 Radial lead
Misc Attribute 2 TTC05103JSY
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 4050K
Temperature reading range -30 up to +125°C
Temperature reading range (max.) +125°C
Temperature reading range (min.) -30°C
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot