TruComponents 656532 L-piece GPL12-G04 Pipe Ø 12 mm Thread G1/2 1pc

MPN
656532
EAN-13
4064161224992
Order Code
65-6532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.98
3+ £4.30
5+ £3.89
10+ £3.56
25+ £3.28
50+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 401 in stock

The TruComponents L-piece GPL12-G04 is a robust pneumatic connector designed for applications requiring reliable pipe connections. Featuring a 12 mm pipe diameter and G1/2" thread size, this black connector ensures secure and efficient assembly in a variety of industrial and workshop settings. Ideal for pneumatic systems, ensuring airtight connections and optimal performance.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging
Thread Size G1/2"

Reviews

Be the first to submit a review

Trustpilot