TruComponents 656530 L-piece GPL12-G02 Pipe Ø 12 mm Thread G1/4 1pc

MPN
656530
EAN-13
4064161224978
Order Code
65-6530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £4.01
3+ £3.46
5+ £3.14
10+ £2.86
25+ £2.65
50+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The TruComponents L-piece GPL12-G02 is a black pneumatic connector designed for efficient and reliable connections. Featuring a pipe diameter of 12 mm and a thread size of G1/4", this durable component is ideal for use in various pneumatic systems, ensuring seamless integration and optimal performance. Typical applications include industrial automation, machinery, and equipment requiring precise air flow and secure fittings.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot