TruComponents 656527 L-piece GPL6-G02 Pipe Ø 6 mm Thread G1/4 1pc

MPN
656527
EAN-13
4064161224947
Order Code
65-6527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.19
3+ £1.89
5+ £1.71
10+ £1.57
25+ £1.44
50+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The TruComponents L-piece GPL6-G02 is an essential black pneumatic connector designed to facilitate efficient air flow in diverse pneumatic systems. Featuring a pipe diameter of 6 mm and a thread size of G1/4", this robust component is ideal for securely connecting pipes in industrial automation and other engineering applications. Its reliable design ensures optimum performance, making it a valuable asset for maintaining and improving pneumatic operations.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot