TruComponents 656525 Straight piece PC16-G04 Pipe Ø 16 mm Thread G1/2 1pc

MPN
656525
EAN-13
4064161224923
Order Code
65-6525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £5.47
3+ £4.71
5+ £4.27
10+ £3.91
25+ £3.60
50+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 723 in stock

The TruComponents Straight Piece PC16-G04 is a durable and reliable pneumatic connector designed for efficient air flow systems. With a pipe diameter of 16 mm and a G1/2" thread size, this component ensures secure and leak-proof connections. Ideal for use in industrial and commercial pneumatic systems, it offers precision and high performance for various applications.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 16mm
Plastic free packaging Plastic-free packaging
Thread Size G1/2"

Reviews

Be the first to submit a review

Trustpilot