TruComponents 656523 Straight piece PC12-G03 Pipe Ø 12 mm Thread G3/8 1pc

MPN
656523
EAN-13
4064161224893
Order Code
65-6523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.50
3+ £3.02
5+ £2.73
10+ £2.50
25+ £2.30
50+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

The TruComponents Straight Piece PC12-G03 is a durable pneumatic connector suitable for a wide range of industrial applications. With a pipe diameter of 12 mm and a thread size of G3/8", this component ensures reliable connections in pneumatic systems. Its robust design makes it ideal for use in automation and mechanical operations where secure and efficient air or fluid conveyance is essential.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot