TruComponents 656521 Straight piece PC8-G02 Pipe Ø 8 mm Thread G1/4 1pc

MPN
656521
EAN-13
4064161224879
Order Code
65-6521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.09
3+ £1.80
5+ £1.63
10+ £1.49
25+ £1.37
50+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The TruComponents Straight Piece PC8-G02 is a durable pneumatic connector featuring an 8 mm pipe diameter and a G1/4" thread size. This robust component is designed for seamless integration into pneumatic systems, ensuring efficient and reliable performance. It is ideal for industrial automation applications and air flow systems, offering versatility and ease of installation where secure and airtight pipe connections are crucial.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot