TruComponents 656520 Straight piece PC8-G01 Pipe Ø 8 mm Thread G1/8 1pc

MPN
656520
EAN-13
4064161224862
Order Code
65-6520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.55
10+ £1.42
25+ £1.31
50+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The TruComponents Straight Piece PC8-G01 is a reliable pneumatic connector designed for efficient air flow and gas conveyance. Featuring a pipe diameter of 8 mm and a thread size of G1/8", and silver colour, this durable connector ensures robust performance in various industrial applications. Typically used to facilitate secure connections in pneumatic systems, the PC8-G01 is ideal for automotive, manufacturing, and various industrial automation setups.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot