TruComponents 656519 Straight piece PC6-G02 Pipe Ø 6 mm Thread G1/4 1pc

MPN
656519
EAN-13
4064161224855
Order Code
65-6519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.19
3+ £1.89
5+ £1.71
10+ £1.57
25+ £1.44
50+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 918 in stock

The TruComponents Straight Piece PC6-G02 is a streamlined pneumatic connector designed for seamless integration into pneumatic control systems. Featuring a pipe diameter of 6 mm and a G1/4" thread size, this robust component ensures reliable connections in compressed air systems and industrial automation setups. Ideal for applications requiring precise and efficient air flow management, the connector is crafted in a neutral colour for unobtrusive installation.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot