TruComponents 656516 Straight piece POC4-M5C Pipe Ø 4 mm Thread M5x0.8 1pc

MPN
656516
EAN-13
4064161224824
Order Code
65-6516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.993
10+ £0.908
25+ £0.836
50+ £0.795
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The TruComponents Straight Piece POC4-M5C is a reliable mini-fitting pneumatic connector designed for seamless integration into pneumatic control systems. It features a durable construction with a 4 mm pipe diameter and an M5 x 0.8 thread size, ensuring secure and efficient connections. This connector is ideal for use in various industrial automation and control applications, where precise pneumatic connections are crucial for optimal system performance.
Type Straight connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot