TruComponents 656515 Straight piece POC4-M3C Pipe Ø 4 mm Thread M3x0.50 1pc

MPN
656515
EAN-13
4064161224817
Order Code
65-6515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.993
10+ £0.908
25+ £0.836
50+ £0.795
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The TruComponents Straight piece POC4-M3C is a high-quality mini-fitting pneumatic connector designed for efficiency and reliability. With a pipe diameter of 4 mm and a thread size of M3 x 0.50, this component is typically used in various pneumatic applications to facilitate secure and precise connections. Its distinctive silver colour adds a professional finish, making it ideal for both industrial automation systems and custom machinery setups.
Type Straight connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M3 x 0.50

Reviews

Be the first to submit a review

Trustpilot