TruComponents 656514 L-piece PL6-M5C Pipe Ø 6 mm Thread M5x0.8 1pc

MPN
656514
EAN-13
4064161224800
Order Code
65-6514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.60
5+ £1.44
10+ £1.33
25+ £1.22
50+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The TruComponents L-piece PL6-M5C is a high-quality mini-fitting, elbow pneumatic connector designed for efficient air flow management in various applications. Featuring a pipe diameter of 6 mm and a thread size of M5 x 0.8, ensuring a secure and efficient connection. Ideal for use in industrial automation, machinery, and equipment requiring reliable air flow management, this durable component is a versatile addition to any pneumatic setup.
Type Elbow connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot