TruComponents 656512 L-piece PL4-M3C Pipe Ø 4 mm Thread M3x0.50 1pc

MPN
656512
EAN-13
4064161224787
Order Code
65-6512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.19
5+ £1.08
10+ £0.984
25+ £0.906
50+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The TruComponents L-piece PL4-M3C is a mini-fitting, elbow pneumatic connector designed for efficient connection in air flow and gas systems. Featuring a pipe diameter of 4 mm and a thread size of M3 x 0.50, it offers reliable performance in compact and demanding applications. Ideal for use in industrial automation, machinery, and pneumatic systems, this high-quality component ensures secure and leak-free connections.
Type Elbow connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M3 x 0.50

Reviews

Be the first to submit a review

Trustpilot