TruComponents 656510 Straight piece PC4-M5C Pipe Ø 4 mm Thread M5x0.8 1pc

MPN
656510
EAN-13
4064161226620
Order Code
65-6510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.993
10+ £0.908
25+ £0.836
50+ £0.795
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 486 in stock

The TruComponents Straight Piece PC4-M5C is a reliable mini-fitting pneumatic connector designed for efficient air flow systems. This connector features a pipe diameter of 4 mm and a thread size of M5 x 0.8, and has a practical metal finish. Ideal for precision-driven applications, it provides secure connections in industrial automation, robotics, and DIY pneumatic projects.
Type Straight connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot