TruComponents 656509 Straight piece PC4-M3C Pipe Ø 4 mm Thread M3x0.50 1pc

MPN
656509
EAN-13
4064161226613
Order Code
65-6509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.19
5+ £1.08
10+ £0.984
25+ £0.906
50+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 533 in stock

The TruComponents Straight Piece PC4-M3C is a high-quality mini-fitting pneumatic connector designed for precise applications. Featuring a pipe diameter of 4 mm and a thread size of M3 x 0.50, this durable connector is ideal for use in compressed air systems and automation equipment. Available in a sleek metal finish, it ensures secure and efficient connectivity, making it an essential component for industrial projects. Ideal for precision-driven applications, it provides secure connections in industrial automation, robotics, and DIY pneumatic projects.
Type Straight connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M3 x 0.50

Reviews

Be the first to submit a review

Trustpilot