TruComponents 656508 Y-piece PW10-8 Pipe Ø 10 mm/8 mm 1pc

MPN
656508
EAN-13
4064161226583
Order Code
65-6508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.50
5+ £1.36
10+ £1.24
25+ £1.14
50+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The TruComponents Y-piece PW10-8 is a high-quality pneumatic connector designed for seamless integration into various pneumatic systems. With a tube diameter capability of 10 mm and 8 mm and push-in fit, this versatile black connector is ideal for applications requiring efficient air flow distribution in industrial automation and control systems. Its robust construction ensures reliable performance and longevity, making it a critical component for precision tasks in engineering and manufacturing environments.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot