TruComponents 656507 Y-piece PW6-4 Pipe Ø 6 mm/4 mm 1pc

MPN
656507
EAN-13
4064161226576
Order Code
65-6507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.993
10+ £0.908
25+ £0.836
50+ £0.795
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

The TruComponents Y-piece PW6-4 is a high-quality pneumatic connector designed for efficient air flow management. Constructed in a durable black finish, it features pipe diameters of 6 mm and 4 mm and push-in fit, making it ideal for various industrial and mechanical applications that require the branching of air lines and connecting different pipeline sizes. This versatile component facilitates optimal performance in systems needing reliable and seamless connections.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot