TruComponents 656506 Straight piece PG10-8 Pipe Ø 10 mm/8 mm 1pc

MPN
656506
EAN-13
4064161226569
Order Code
65-6506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.25
5+ £1.14
10+ £1.04
25+ £0.953
50+ £0.905
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

The TruComponents Straight Piece PG10-8 is a versatile black straight piece pneumatic connector designed for reliable connectivity. Engineered with pipe diameters of 10 mm and 8 mm and push-in fit, this single component is ideal for creating secure and efficient pneumatic systems. Perfect for industrial and commercial applications, it ensures robust performance in environments requiring precise air control and management.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot