TruComponents 656503 Straight piece PM8 Pipe Ø 8 mm 1pc

MPN
656503
EAN-13
4064161226514
Order Code
65-6503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.24
3+ £2.80
5+ £2.54
10+ £2.32
25+ £2.14
50+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

The TruComponents Straight Piece PM8 is a reliable pneumatic connector with an 8 mm pipe diameter and push-in fit, available in a standard finish. This high-quality component ensures secure and efficient connections in pneumatic systems, making it ideal for use in industrial automation, manufacturing equipment, and air line systems. Its robust design and construction provide durability and stability, ensuring optimal performance in demanding applications.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot