TruComponents 656501 Straight piece PM4 Pipe Ø 4 mm 1pc

MPN
656501
EAN-13
4064161226491
Order Code
65-6501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.48
3+ £2.13
5+ £1.94
10+ £1.77
25+ £1.63
50+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

The TruComponents Straight piece PM4 is a pneumatic connector designed with a straight piece configuration. This connector features a 4 mm pipe diameter and push-in fit, with a sleek silver finish. Ideal for various pneumatic applications, it ensures efficient air flow and reliable connectivity, making it suitable for industrial automation systems and machinery requiring precise air pressure management.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot