TruComponents 656499 T-piece PE10 Pipe Ø 10 mm 1pc

MPN
656499
EAN-13
4064161226477
Order Code
65-6499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.65
5+ £1.49
10+ £1.37
25+ £1.26
50+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The TruComponents T-piece PE10 is a durable pneumatic connector designed for efficient fluid transfer in various industrial applications. Crafted with precision, this black, push-in fit connector accommodates pipe diameters of 10 mm, ensuring a secure and leak-free connection. Ideal for use in automation systems and compressed air distribution, this T-piece is a reliable component for maintaining optimal system performance.
Type T-connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot