TruComponents 656497 T-piece PE6 Pipe Ø 6 mm 1pc

MPN
656497
EAN-13
4064161226453
Order Code
65-6497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.976
10+ £0.893
25+ £0.822
50+ £0.780
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,634 in stock

The TruComponents T-piece PE6 is a durable pneumatic connector, designed as a with a 6 mm pipe diameter and push-in fit. This robust connector ensures reliable performance in various pneumatic systems. Ideal for applications in both industrial and commercial setups, it enables efficient air flow distribution across multiple pathways, providing a dependable solution for complex piping systems.
Type T-connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot