TruComponents 656495 Y-piece PY12 Pipe Ø 12 mm 1pc

MPN
656495
EAN-13
4064161226439
Order Code
65-6495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.37
3+ £2.04
5+ £1.85
10+ £1.69
25+ £1.56
50+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

The TruComponents Y-piece PY12 is a robust pneumatic connector designed for efficient air distribution systems. Featuring a pipe diameter of 12 mm and push-in fit, this durable black component offers reliable performance in various industrial applications, including automation, machinery, and engineering projects. It facilitates effective branching of hose lines, and its high-quality construction ensures a secure and leak-free connection, making it an ideal choice for professionals seeking dependable pneumatic solutions.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot