TruComponents 656494 Y-piece PY10 Pipe Ø 10 mm 1pc

MPN
656494
EAN-13
4064161226422
Order Code
65-6494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.02
3+ £1.74
5+ £1.58
10+ £1.44
25+ £1.33
50+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

The TruComponents Y-piece PY10 is a pneumatic connector designed for efficient and reliable air or fluid distribution. With a pipe diameter of 10 mm and push-in fit, this robust component provides a secure and leak-proof connection for various pneumatic systems. Ideal for industrial or laboratory environments, it facilitates effective branching of hose lines, ensuring optimal system performance.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot