TruComponents 656492 Y-piece PY6 Pipe Ø 6 mm 1pc

MPN
656492
EAN-13
4064161226408
Order Code
65-6492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.938
10+ £0.858
25+ £0.790
50+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,733 in stock

The TruComponents Y-piece PY6 is a high-quality pneumatic connector designed for versatility and reliability. This 6 mm, push-in fit pipe connector is durable and efficient, with a robust construction suitable for various pneumatic systems. Commonly used in industrial applications, this Y-piece facilitates the branching of air flow in pneumatic circuits, ensuring optimal performance and ease of installation.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot