TruComponents 656489 L-piece PV10 Pipe Ø 10 mm 1pc

MPN
656489
EAN-13
4064161226378
Order Code
65-6489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.22
5+ £1.11
10+ £1.01
25+ £0.929
50+ £0.883
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

The TruComponents L-piece PV10 is a high-quality pneumatic connector designed for efficient air flow management applications. With a diameter of 10 mm and push-in fit, this connector facilitates secure and reliable coupling in pneumatic systems, ensuring optimal airflow and system performance. Ideal for use in industrial settings and engineering projects, this durable component contributes to the safe and effective operation of various pneumatic installations.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot