TruComponents 656488 L-piece PV8 Pipe Ø 8 mm 1pc

MPN
656488
EAN-13
4064161226361
Order Code
65-6488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.883
10+ £0.807
25+ £0.744
50+ £0.706
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

The TruComponents L-piece PV8 is a robust pneumatic connector designed for efficient air flow management. This black, elbow connector features an 8 mm pipe diameter and push-in fit, making it ideal for integrating into pneumatic systems. Its reliable construction ensures optimal performance in industrial automation, machinery maintenance, and similar applications requiring secure and flexible pneumatic connections.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot