TruComponents 656487 L-piece PV6 Pipe Ø 6 mm 1pc

MPN
656487
EAN-13
4064161226354
Order Code
65-6487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.745
10+ £0.681
25+ £0.627
50+ £0.596
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

The TruComponents L-piece PV6 is a grey pneumatic connector designed for reliable and efficient connections. With a pipe diameter of 6 mm and push-in fit, this durable elbow connector is ideal for use in pneumatic systems where secure and precise connections are essential. Its robust construction makes it suitable for industrial applications, ensuring optimal performance in various operating conditions.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot