TruComponents 656486 L-piece PV4 Pipe Ø 4 mm 1pc

MPN
656486
EAN-13
4064161226347
Order Code
65-6486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.662
10+ £0.606
25+ £0.558
50+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

The TruComponents L-piece PV4 is a robust pneumatic connector designed for efficient air distribution in pipe systems. With a 4 mm pipe diameter, push-in fit and classic grey colour, this elbow connector is ideal for use in industrial automation and pneumatic systems, ensuring reliable and leak-proof connections. Its durable construction and ease of installation make it a preferred choice for maintaining system integrity in various industrial applications.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot