TruComponents 656480 L-piece GPL10-03 Pipe Ø 10 mm Thread R3/8 1pc

MPN
656480
EAN-13
4064161224718
Order Code
65-6480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.97
3+ £2.56
5+ £2.32
10+ £2.12
25+ £1.96
50+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The TruComponents L-piece GPL10-03 is a durable pneumatic connector designed for efficient air distribution systems. With a pipe diameter of 10 mm and an R3/8 thread size, this reliable black connector ensures a secure fit and optimal performance in various industrial applications. Ideal for use in piping systems that require frequent disassembly or redirection, it is suitable for installation in manufacturing plants, automation equipment, and HVAC systems.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot