TruComponents 656477 L-piece GPL8-01 Pipe Ø 8 mm Thread R1/8 1pc

MPN
656477
EAN-13
4064161224688
Order Code
65-6477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.30
10+ £1.19
25+ £1.10
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The TruComponents L-piece GPL8-01 is a premium pneumatic connector designed for efficient fluid control in compressed air systems. With a pipe diameter of 8 mm and an R1/8 thread size, this robustly constructed connector in a classic metallic finish ensures reliable performance and longevity. Typical applications include machinery and industrial automation systems, where precision and durability are essential for optimal operation.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot