TruComponents 656475 L-piece GPL6-01 Pipe Ø 6 mm Thread R1/8 1pc

MPN
656475
EAN-13
4064161224664
Order Code
65-6475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.19
5+ £1.08
10+ £0.984
25+ £0.906
50+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The TruComponents L-piece GPL6-01 is a high-quality pneumatic connector designed for efficient use in various industrial applications. This connector, suitable for pipes with a 6 mm diameter, features a reliable R1/8 thread size and is engineered for precise and secure connections within pneumatic systems. Typically used in automation and control systems, its sturdy construction ensures durability and performance, making it an ideal choice for professionals seeking dependable pneumatic components.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot