TruComponents 656474 Straight piece PC10-03 Pipe Ø 10 mm Thread R3/8 1pc

MPN
656474
EAN-13
4064161224657
Order Code
65-6474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.33
3+ £2.01
5+ £1.82
10+ £1.67
25+ £1.54
50+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The TruComponents Straight Piece PC10-03 is a robust pneumatic connector in a neutral colour designed for efficient and reliable air flow management. This component features a pipe diameter of 10 mm and a thread size of R3/8, making it suitable for diverse industrial and commercial applications requiring secure and leak-free connections. Its sturdy construction ensures longevity, ideal for use in complex pneumatic systems where precise and effective air distribution is crucial.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot