TruComponents 656472 Straight piece PC8-02 Pipe Ø 8 mm Thread R1/4 1pc

MPN
656472
EAN-13
4064161224633
Order Code
65-6472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.30
10+ £1.19
25+ £1.10
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

The TruComponents Straight Piece PC8-02 is a high-quality pneumatic connector designed for reliable performance in various pneumatic systems. With an 8 mm pipe diameter and an R1/4 thread size, this compact and versatile component is ideal for facilitating secure and efficient fluid or gas transmission. Typically utilised in industrial settings, this connector enhances system integrity and flow control, ensuring optimal functionality in demanding applications.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Minimum Operating Temperature -10°C
Operating Temperature -10 °C (min)
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot