TruComponents 656470 Straight piece PC6-01 Pipe Ø 6 mm Thread R1/8 1pc

MPN
656470
EAN-13
4064161224619
Order Code
65-6470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.938
10+ £0.858
25+ £0.790
50+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 560 in stock

The TruComponents Straight Piece PC6-01, in a sleek silver finish, is a high-quality pneumatic connector designed for efficient and reliable connections. With a pipe diameter of 6 mm and a thread size of R1/8, this connector is ideal for use in industrial automation, HVAC systems, and compressed air systems. Engineered for durability, it ensures leak-free performance, making it an essential component for maintaining robust pneumatic systems.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot