TruComponents 308234 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308234
EAN-13
4064161074979
Order Code
30-8234
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £35.55
3+ £34.87
5+ £34.21
10+ £33.58
20+ £32.97
50+ £32.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents TC-9065728 is an industrial-grade casing crafted from durable acrylonitrile butadiene styrene (ABS) in a subtle grey-white colour (RAL 7035). Designed for robust industrial applications, this casing provides superior protection for sensitive electronic components. Its precise dimensions ensure suitability for a wide range of installations, making it an ideal choice for engineers and technicians seeking reliable housing solutions.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 300mm
Enclosure Height 110mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 110 mm
Inside height 103.50mm
Inside Width 223.10mm
Internal depth 274.10mm
IP Rating IP65
Misc Attribute TC-9065728

Reviews

Be the first to submit a review

Trustpilot