TruComponents 308231 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308231
EAN-13
4064161074948
Order Code
30-8231
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £25.84
3+ £25.34
5+ £24.87
10+ £24.40
20+ £23.96
50+ £23.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents TC-9065716 is an industrial-grade casing made from robust Acrylonitrile Butadiene Styrene (ABS) material. This grey-white (RAL 7035) casing is designed for durability and reliability, making it ideal for protecting sensitive electronic components in various industrial applications. Its professional finish and high-impact resistance ensure it meets the demands of harsh environments, while its standardised dimensions facilitate easy integration into existing systems.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 150mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 150 mm
Inside height 144.00mm
Inside Width 153.00mm
Internal depth 224.00mm
IP Rating IP66
Misc Attribute TC-9065716

Reviews

Be the first to submit a review

Trustpilot