TruComponents 308202 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308202
EAN-13
4064161074658
Order Code
30-8202
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £55.07
3+ £54.01
5+ £52.99
10+ £52.01
20+ £51.06
50+ £50.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-9065584 Outdoor Casing is a durable housing solution made from polycarbonate (PC) for increased longevity. Presented in a sophisticated grey-white (RAL 7035) colour, this casing is designed to withstand harsh outdoor environments. Ideal for protecting electrical components, this versatile and robust enclosure is suited for use in both industrial and residential applications.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 360mm
Enclosure Height 149.5mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 149.5 mm
Inside height 142.00mm
Inside Width 190.30mm
Internal depth 318.30mm
IP Rating IP66
Misc Attribute TC-9065584

Reviews

Be the first to submit a review

Trustpilot