TruComponents 308196 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308196
EAN-13
4064161074597
Order Code
30-8196
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £26.79
3+ £26.28
5+ £25.78
10+ £25.30
20+ £24.84
50+ £24.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TruComponents TC-9065560 is an outdoor casing made from durable polycarbonate (PC) in a grey-white hue (RAL 7035), ensuring excellent protection against environmental factors. Ideal for safeguarding electronic components in harsh conditions, this robust casing offers exceptional impact resistance and longevity. Its compact design is perfect for a variety of applications, including outdoor electrical enclosures, junction boxes, and industrial equipment housing.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 240.3mm
Enclosure Height 120mm
Enclosure Width 160.3mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.3 x 160.3 x 120 mm
Inside height 113.50mm
Inside Width 153.00mm
Internal depth 214.70mm
IP Rating IP66
Misc Attribute TC-9065560

Reviews

Be the first to submit a review

Trustpilot